Weidmuller 1688200000 technical specifications.
| Lead Free | Lead Free |
| Length | 85mm |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | ConCept |
| Weight | 33g |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1688200000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.