
Feed-through terminal block with 4 positions and 2 circuits, designed for ST T DIN rail mounting. Features a 20A current rating and 300V voltage rating, with a 6kV impulse withstand voltage. Constructed with beige thermoplastic insulation material, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Terminal width is 5.1mm, accommodating wire gauges from 12AWG to 26AWG. Approved by IEC, CSA, CE, and UR.
Weidmuller 1689970000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 53mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 79.5mm |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Termination | CLAMP |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1689970000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.