
Modular terminal block for feed-through applications, featuring 4 positions and 2 circuits across 2 levels and 2 rows. Rated for 300V and 10A (15A max), with a 6kV voltage rating. Constructed from beige thermoplastic insulation material, it offers a terminal width of 5.1mm and supports wire gauges from 14AWG to 30AWG. This lead-free, RoHS compliant component boasts UL94 V-0 flammability rating and is approved by IEC, CSA, CE, and UR.
Weidmuller 1690060000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 53mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 79.1mm |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1690060000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
