5-position, 1-row, straight, female terminal block with 3.5mm pitch. Features a 10A max current rating and 300V voltage rating. Constructed with a copper alloy contact material with tin plating. Rated UL94 V-0 for flammability and operates between -25°C and 100°C. RoHS compliant and suitable for cable mounting.
Weidmuller 1690450000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 14.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BLZF 3.5/180 |
| Termination | Crimp |
| Voltage Rating | 300V |
| Width | 21.9mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1690450000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
