23-position, single-level, straight terminal block for cable mounting. Features screwless termination with a 3.5mm pitch, accepting wire gauges from 14 to 26 AWG. Rated for 10A continuous current and 300V, with a maximum current rating of 14.5A. Constructed with copper alloy contacts plated in tin, housed in black UL94 V-0 flammability rated plastic. Approvals include CSA and UR, with RoHS and lead-free compliance.
Weidmuller 1690630000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 14.5A |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 80.5mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 23 |
| Number of Contacts | 23 |
| Number of Levels | 1 |
| Number of Poles | 23 |
| Number of Positions | 23 |
| Number of Positions Per Level | 23 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLZF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 21.9mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1690630000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.