8-position, 1-level terminal block with 3.5mm pitch, straight orientation, and screwless termination. Features a 10A current rating, 300V voltage rating, and copper alloy contacts. Rated IP20, UL94 V-0 flammability, and operates from -50°C to 100°C. Suitable for 14-26AWG wire gauge, cable mounting, and free hanging applications. Approvals include CSA and UR, with lead-free and RoHS compliance.
Weidmuller 1690940000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 14.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 21.9mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1690940000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.