
Weidmuller 1692630000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 45.5mm |
| Length | 68.5mm |
| Number of Levels | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage Rating | 4kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1692630000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
