Weidmuller 1692670000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Green |
| Flammability Rating | UL94 V-0 |
| Height | 45.5mm |
| Length | 81.5mm |
| Number of Levels | 1 |
| RoHS Compliant | Yes |
| Series | Z |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1692670000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.