
Weidmuller 1695721044 technical specifications.
| Color | White |
| Depth | 0.2mm |
| Flammability Rating | UL94 HB |
| Length | 55mm |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | LM |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1695721044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
