
2-position, 1-level terminal block with 7.62mm pitch, designed for solder termination. Features a black housing, copper alloy contacts with tin plating, and a maximum current rating of 15A at 300V. This through-hole mount component supports wire gauges from 12AWG to 26AWG and operates within a temperature range of -20°C to 100°C. It meets UL94 V-2 flammability rating and is RoHS compliant.
Weidmuller 1697280000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-2 |
| Height | 16.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LP |
| Termination | Screw |
| Voltage | 300V |
| Width | 17.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1697280000 to view detailed technical specifications.
No datasheet is available for this part.