Weidmuller 1697540000 technical specifications.
| Color | Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 27.6mm |
| Lead Free | Lead Free |
| Length | 253.3mm |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 5.1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZQV |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1697540000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.