Right-angle, 2-position terminal block with 15mm pitch, designed for through-hole mounting. Features copper alloy contacts with tin plating, rated for 15A and 600V. Housing is black, constructed from UL94 V-2 rated material. Operates within a temperature range of -20°C to 100°C. Lead-free and RoHS compliant.
Weidmuller 1697550000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-2 |
| Height | 17mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 15mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Solder |
| Voltage | 600V |
| Width | 11mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1697550000 to view detailed technical specifications.
No datasheet is available for this part.