Weidmuller 1697730000 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 4 |
| Number of Rows | 4 |
| Termination Method | Screw |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Weidmuller 1697730000 to view detailed technical specifications.
No datasheet is available for this part.