
Weidmuller 1697910000 technical specifications.
| Approvals | UR |
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Length | 200mm |
| Material | Polyamide |
| Mount | Free Hanging |
| Weight | 1.28g |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1697910000 to view detailed technical specifications.
No datasheet is available for this part.