Weidmuller 1697930000 technical specifications.
| Approvals | UR |
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Length | 360mm |
| Material | Polyamide |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Weight | 2.37g |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1697930000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.