
Four-position, straight terminal block connector accessory with a 4A current rating and 63V voltage rating. Features a beige housing, male gender, and a single level with four rows. Operates within a temperature range of -50°C to 120°C and boasts a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is designed for general interconnect applications.
Weidmuller 1698190000 technical specifications.
| Approvals | IEC, CE |
| Color | Beige |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 16.8mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 16.8mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage Rating | 63V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1698190000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.