Eight-position, single-row terminal block with 5.08mm pitch. Features straight, through-hole mounting and screwless termination for 14-26AWG wire. Rated for 10A and 300V, with a maximum operating temperature of 100°C. Copper alloy contacts with tin plating ensure reliable connections. Housing is black, UL94 V-2 flammability rated, and lead-free.
Weidmuller 1698510000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 21.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Screwless |
| Voltage | 300V |
| Width | 14.4mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1698510000 to view detailed technical specifications.
No datasheet is available for this part.