General terminal block with 11 positions and 11 circuits, featuring a 5.08mm pitch and straight, through-hole mounting. Rated for 10A and 300V, it utilizes a copper alloy contact material with tin plating. The black housing is constructed from UL94 V-2 rated material, operating within a temperature range of -20°C to 100°C. This lead-free, RoHS-compliant component accepts wire gauges from 14AWG to 26AWG.
Weidmuller 1698540000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 21.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Screwless |
| Voltage | 300V |
| Width | 14.4mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1698540000 to view detailed technical specifications.
No datasheet is available for this part.