
Ground terminal block featuring 2 positions and 2 rows, designed for straight orientation on DIN rail mounting. This component supports a maximum current of 25A and a voltage rating of 600V, accommodating wire gauges from 12AWG to 30AWG. Constructed with thermoplastic insulation, it boasts a UL94 V-0 flammability rating and is RoHS compliant. The terminal block measures 59.5mm in length, 38.5mm in height, and 5.1mm in width, with a terminal width of 5.1mm.
Weidmuller 1698780000 technical specifications.
| Color | Green, Yellow |
| Current | 25A |
| Flammability Rating | UL94 V-0 |
| Height | 38.5mm |
| Housing Color | Green |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 59.5mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 600V |
| Weight | 7.63g |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1698780000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.