
Weidmuller 16990 technical specifications.
| Gender | Female |
| Number of Contacts | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 16990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
