Weidmuller 1699580000 technical specifications.
| Color | Clear |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Minimate |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1699580000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.