Four-position, two-level terminal block with straight orientation. Features 15A current rating and 300V voltage rating. Designed for DIN rail mounting with a 5mm terminal width. Constructed with beige thermoplastic insulation, offering a UL94 V-0 flammability rating and operating temperature range of -50°C to 120°C. Supports wire gauges from 14AWG to 26AWG.
Weidmuller 1699600000 technical specifications.
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5mm |
| Termination | Plug |
| Voltage | 300V |
| Width | 5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1699600000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.