2-position, 1-row, straight terminal block with 3.5mm pitch. Features tin-plated copper contacts and a black housing. Rated for 10A current and 300V voltage, with a maximum current rating of 12A. Designed for through-hole, board mounting with solder termination. Operates within a temperature range of -20°C to 100°C and meets UL94 V-2 flammability standards.
Weidmuller 1699670000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 12.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 12A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Board |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate LM |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 8.3mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1699670000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.