Weidmuller 1699910000 technical specifications.
| Body Material | Stainless Steel |
| Color | Silver |
| Height | 1mm |
| Length | 360mm |
| Material | Stainless Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1699910000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.