Weidmuller 1701230000 technical specifications.
| Approvals | CSA, cURus |
| Package/Case | Module |
| Contact Material | Gold, CuZn |
| Flammability Rating | UL94 V-0 |
| Height | 41.5mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 102mm |
| Mount | Cable |
| Number of Contacts | 20 |
| Number of Poles | 4 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1701230000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.