Weidmuller 1701233000 technical specifications.
| Contact Material | Gold, CuZn |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 102mm |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1701233000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.