2-position, 1-row, right-angle terminal block with 5.08mm pitch. Features screwless termination and copper alloy contacts with copper/tin plating. Rated for 10A and 300V, with a temperature range of -20°C to 100°C. Housing is orange, UL94 V-2 flammability rated, and lead-free. Suitable for wire gauges 14-26AWG.
Weidmuller 1701490000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin |
| Current | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 14.4mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LMZF |
| Termination | Screwless |
| Voltage | 300V |
| Width | 14mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1701490000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.