Weidmuller 1701570000 technical specifications.
| Color | Orange |
| Current | 10A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 5 |
| RoHS Compliant | Yes |
| Series | Omnimate LMZF |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1701570000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.