3-position, 1-level, 1-row terminal block with 7.62mm pitch. Features screw termination for cable mounting, rated for 300V and 10A (15A rating). Constructed with copper alloy contacts and an orange housing, this component offers a wide operating temperature range of -50°C to 100°C. It is UL94 V-0 flammability rated, lead-free, and RoHS compliant, supporting wire gauges from 12AWG to 26AWG.
Weidmuller 1702680000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 26.8mm |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | Omnimate BLZ |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 14.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1702680000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.