Weidmuller 170277 technical specifications.
| Gender | Female |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Orientation | Straight |
| Pitch | 7.62mm |
| Termination | Screw |
| RoHS | Unconfirmed |
Download the complete datasheet for Weidmuller 170277 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.