3-position, 1-level, 1-row screw terminal block for cable mounting. Features 7.62mm pitch, 15A current rating, and 300V voltage rating. Constructed with copper alloy contacts and a UL94 V-0 flammability rating. Operates within a -50°C to 100°C temperature range. RoHS compliant and lead-free.
Weidmuller 1702900000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 14.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1702900000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.