4-position, 7.62mm pitch screw terminal block for cable mounting. Features a 1-level, 1-row design with 4 positions per level. Rated for 300V and 13A, with a maximum current of 10A. Constructed with copper alloy contacts plated in tin. Includes UL94 V-0 flammability rating and is lead-free and RoHS compliant.
Weidmuller 1703350000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Height | 26.8mm |
| Lead Free | Lead Free |
| Length | 31.5mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | Omnimate BLZ |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 14.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1703350000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.