4-position, 2-row terminal block with 3.5mm pitch, designed for solder termination. Features a 10A current rating and 300V voltage rating, with a maximum operating temperature of 100°C and a minimum of -50°C. Constructed with a copper alloy contact material with tin plating and a nylon insulation material, achieving a UL94 V-2 flammability rating. This through-hole mount terminal block is lead-free, RoHS compliant, and suitable for wire gauges from 14AWG to 28AWG.
Weidmuller 1703700000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 35mm |
| RoHS Compliant | Yes |
| Series | LM |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 16.8mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1703700000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.