
8-position, 2-row terminal block with 3.5mm pitch, straight orientation, and solder termination. Features a 10A current rating and 300V voltage rating. Constructed with copper alloy contacts plated in tin, and a nylon insulator. Operating temperature range from -50°C to 100°C. UL94 V-2 flammability rating and lead-free construction. CSA and UR approvals.
Weidmuller 1703720000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Orange |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Levels | 2 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 16.8mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1703720000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.