32-position, 2-row terminal block with 16 positions per level, featuring a 3.5mm pitch and straight, through-hole solder termination. Rated for 10A and 300V, it utilizes copper alloy contacts with tin plating and a durable nylon insulation material. Operating temperature range spans -50°C to 100°C, with a UL94 V-2 flammability rating. Approvals include CSA and UR, and the component is lead-free and RoHS compliant.
Weidmuller 1703840000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 11A |
| Flammability Rating | UL94 V-2 |
| Height | 24.1mm |
| Housing Color | Orange |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 32 |
| Number of Levels | 2 |
| Number of Poles | 32 |
| Number of Positions | 32 |
| Number of Positions Per Level | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 16.8mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1703840000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.