Weidmuller 1704340000 technical specifications.
| Approvals | CE |
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Height | 23.8mm |
| Lead Free | Lead Free |
| Length | 33.2mm |
| RoHS Compliant | Yes |
| Series | Z |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1704340000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.