Modular terminal block featuring 2 positions and 2 circuits, designed for through-hole mounting. This beige thermoplastic component operates at 600V with a voltage rating of 8kV and handles a current of 21A, with a maximum current rating of 24A. It supports wire gauges from 12AWG to 26AWG and boasts a flammability rating of UL94 V-0. Approvals include CSA, CE, UR, and IEC, with a temperature range of -50°C to 120°C.
Weidmuller 1704350000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Beige |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 24mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1704350000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.