Weidmuller 1704450000 technical specifications.
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 33.2mm |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage | 600V |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1704450000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.