Feed-through terminal block with 2 positions and 2 circuits, designed for ST DIN rail mounting. Features a 24A current rating and 600V voltage rating, with a 8kV impulse voltage withstand. Constructed from blue thermoplastic insulation material with UL94 V-0 flammability rating, operating between -50°C and 120°C. Accommodates wire gauges from 12AWG to 26AWG. Approvals include CSA, CE, UR, and IEC, with RoHS compliance.
Weidmuller 1704510000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Blue |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 24mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1704510000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.