Weidmuller 1704530000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Yellow |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 24mm |
| Housing Color | Yellow |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1704530000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.