Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector with ZIF/LIF technology. Features 4 positions and 1 level, designed for 12-26 AWG wire gauges. Offers a 24A current rating and 600V voltage rating, with a dielectric strength of 8kV. Constructed with blue thermoplastic insulation, achieving UL94 V-0 flammability. Operates within a temperature range of -50°C to 120°C.
Weidmuller 1704550000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Blue |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 24mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 10.2mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 10.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1704550000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
