Feed-through terminal block, 2-position, 4-position count, 2 circuits, 2 contacts, 1 level, 2 rows, straight orientation, cable mount, 10.2mm terminal width and width, 24A current rating, 21A current, 600V voltage, 8kV voltage rating, 24mm height, 33.5mm length, UL94 V-0 flammability, thermoplastic insulation, orange housing color, -50°C to 120°C operating temperature, 12AWG to 26AWG wire gauge, lead-free, RoHS compliant, CSA, CE, UR, IEC approvals.
Weidmuller 1704560000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Orange |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 24mm |
| Housing Color | Orange |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 10.2mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 10.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1704560000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.