Feed-through terminal block with 4 positions and 1 level. Features a 24A current rating, 600V voltage rating, and 8kV impulse voltage. Constructed with beige thermoplastic insulation, it offers a flammability rating of UL94 V-0 and operates within a temperature range of -50°C to 120°C. This lead-free, RoHS-compliant component supports wire gauges from 12AWG to 26AWG and is approved by CSA, CE, UR, and IEC.
Weidmuller 1704690000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Orange |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 24mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 10.2mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 10.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1704690000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.