Weidmuller 1704740000 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Height | 23.8mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 33.2mm |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Z |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1704740000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.