Weidmuller 1704750000 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Height | 24mm |
| Lead Free | Lead Free |
| Length | 33mm |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | Z |
| Thickness | 5mm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1704750000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.