
Modular terminal block featuring a 24A current rating and 600V voltage rating, designed for wire gauges from 12AWG to 26AWG. This beige, thermoplastic component offers a 5.1mm terminal width and a 50.5mm length, with a 43mm height. It is UL94 V-0 flammability rated, lead-free, and RoHS compliant, with approvals including CSA, CE, UR, and IEC.
Weidmuller 1706010000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Beige |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 43mm |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 50.5mm |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1706010000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
