
Weidmuller 1706090000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current Rating | 800A |
| Flammability Rating | UL94 V-0 |
| Height | 43.5mm |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 50.5mm |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1706090000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
