Four-position, single-row terminal block with a 5.08mm pitch. Features screwless termination and a 20.5A current rating at 300V. Designed for cable mounting with a right-angle configuration. Constructed with CuSn contacts plated in tin, offering a UL94 V-0 flammability rating. Suitable for wire gauges from 12AWG to 26AWG.
Weidmuller 1706160000 technical specifications.
| Approvals | CSA |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 20.5A |
| Flammability Rating | UL94 V-0 |
| Height | 25.1mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | Omnimate SLZF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 14.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1706160000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.