5-position, 5-contact right-angle terminal block for cable mounting. Features a 5.08mm pitch and screwless termination, accepting wire gauges from 12AWG to 26AWG. Rated for 300V and 10A (with a 20.5A rating also noted), it boasts CuSn contacts with tin plating and an orange housing with UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is CSA approved and packaged in boxes of 50.
Weidmuller 1706170000 technical specifications.
| Approvals | CSA |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 20.5A |
| Flammability Rating | UL94 V-0 |
| Height | 25.1mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 27.4mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLZF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 14.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1706170000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.