7-position, 7-circuit terminal block with 5.08mm pitch, designed for right-angle cable mounting. Features screwless termination and a CuSn contact material with tin plating, rated for 300V and up to 20.5A. This general terminal block is UL94 V-0 flammability rated, lead-free, and RoHS compliant, suitable for wire gauges from 12AWG to 26AWG. The orange housing measures 25.1mm in height, 14.3mm in width, and 37.6mm in length.
Weidmuller 1706190000 technical specifications.
| Approvals | CSA |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 20.5A |
| Flammability Rating | UL94 V-0 |
| Height | 25.1mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 37.6mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLZF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 14.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1706190000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.